Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Fly Chips | 71 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
ADTL1-12
No
No
Active
not_compliant
EAR99
Mini-Circuits
5.23
OHMS RATIO IS 1
MATCHING
1200 MHz
20 MHz
30 mA
2.84 mm
2 dB
e0
7.87 mm
SURFACE MOUNT
1200000 kHz
20000 kHz
85 °C
-20 °C
TAPE & REEL
L7.87XB5.59XH2.84 (mm)
2 W
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADTL1-12+ Transformers | RF Transformer, 20MHz Min, 1200MHz Max, 1:1, ROHS COMPLIANT | Mini-Circuits | ADTL1-12 vs ADTL1-12+ |