ADTSM61RVTR
APEM Inc
Description: Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight

Overview of ADTSM61RVTR by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ADTSM61RVTR by APEM Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 75K6627
Newark Tactile Switch, 0.05A, 12Vdc, Smd, Product Range:Adtsm Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Apem ADTSM61RVTR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.4160
$0.4160 Buy Now
DISTI # 679-2381-1-ND
DigiKey SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1087
In Stock
  • 1 $0.6600
  • 10 $0.5410
  • 25 $0.4980
  • 100 $0.4390
  • 250 $0.4033
  • 500 $0.3780
  • 1,000 $0.3541
  • 2,000 $0.3314
  • 3,000 $0.3187
  • 5,000 $0.3033
  • 7,000 $0.2935
  • 10,000 $0.2833
  • 25,000 $0.2585
$0.2585 / $0.6600 Buy Now
DISTI # 642-ADTSM61RVTR
Mouser Electronics Tactile Switches SW TACT SPST 0.05A 12VDC 6MM RoHS: Compliant 622
  • 1 $0.6100
  • 10 $0.4470
  • 100 $0.3950
  • 500 $0.3530
  • 1,000 $0.3250
  • 2,000 $0.2930
  • 10,000 $0.2830
  • 25,000 $0.2580
$0.2580 / $0.6100 Buy Now
DISTI # 72113330
RS Tactile Switch, SPST-NO, OFF-(ON), Top Actuated, 0.05A, 12VDC, Gull Wing | APEM Components ADTSM61RVTR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $0.5800
  • 5,000 $0.5300
  • 10,000 $0.5100
  • 100,000 $0.4600
  • 250,000 $0.4300
$0.4300 / $0.5800 RFQ
Onlinecomponents.com Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant 1239 In Stock
  • 50 $0.3662
  • 500 $0.3103
  • 1,000 $0.2927
  • 3,000 $0.2771
  • 5,000 $0.2730
  • 8,000 $0.2666
  • 25,000 $0.2568
  • 50,000 $0.2530
$0.2530 / $0.3662 Buy Now
Powell Electronics Switch Min Qty: 1 17
  • 1 $1.4000
  • 1,000 $1.0000
$1.0000 / $1.4000 Buy Now
Master Electronics Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant 1239 In Stock
  • 50 $0.3662
  • 500 $0.3103
  • 1,000 $0.2927
  • 3,000 $0.2771
  • 5,000 $0.2730
  • 8,000 $0.2666
  • 25,000 $0.2568
  • 50,000 $0.2530
$0.2530 / $0.3662 Buy Now

CAD Models for ADTSM61RVTR by APEM Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADTSM61RVTR by APEM Inc

ADTSM61RVTR
APEM Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
Apem
Actuator Color
RED
Actuator Length
0.031 inch
Actuator Travel
0.254 mm
Actuator Type
PUSHBUTTON
Body Color
BLACK
Body Height
3.5052 mm
Body Length or Diameter
6.1976 mm
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Packing Method
TR
Surface Mount
NO
Switch Function
SPST
Terminal Finish
Silver (Ag)
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. ADTSM61RVTR
    APEM Inc
    Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
    VS

Alternate Parts for ADTSM61RVTR

This table gives cross-reference parts and alternative options found for ADTSM61RVTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADTSM61RVTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSS21NS Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight knitter-switch ADTSM61RVTR vs TSS21NS
ADTSM61NVTR Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight APEM Inc ADTSM61RVTR vs ADTSM61NVTR
147934-2 Special Switch, SPST, 0.05A, 20VDC, Solder Terminal, Surface Mount-straight TE Connectivity ADTSM61RVTR vs 147934-2

Related Parts for ADTSM61RVTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADTSM61RVTR by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADTSM61RVTR by APEM Inc

Select Manufacturer
Which Manufacturer of ADTSM61RVTR would you like to use for your alert(s)?
  • Please alert me when ADTSM61RVTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADTSM61RVTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADTSM61RVTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADTSM61RVTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADTSM61RVTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADTSM61RVTR by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: