-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K6677
|
Newark | Tactile Sw, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Adtsm Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Apem ADTSM65NVTR Min Qty: 1140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 | Buy Now |
DISTI #
679-2386-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75433 In Stock |
|
$0.2948 / $0.5900 | Buy Now |
DISTI #
642-ADTSM65NVTR
|
Mouser Electronics | Tactile Switches Surface mount tact 6.6mm /4.3mm / Brown RoHS: Compliant | 410 |
|
$0.2910 / $0.5900 | Buy Now |
DISTI #
72113251
|
RS | Tactile Switch, SPST, OFF-(ON),Gull Wing, Brown Cap, 50mA, 12VDC, SMT, T/R of 380 | APEM Components ADTSM65NVTR RoHS: Compliant Min Qty: 1140 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3090 / $0.3190 | RFQ |
|
Onlinecomponents.com | Tact Switch, 12VDC/50mA,SMT 6X6X9.5mm RoHS: Compliant |
6015 In Stock 11335 On Order |
|
$0.2876 / $0.4326 | Buy Now |
|
Bristol Electronics | 278 |
|
RFQ | ||
DISTI #
2858764
|
element14 Asia-Pacific | TACTILE SW, SPST-NO, 0.05A, 12VDC, SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8597 | Buy Now |
DISTI #
2858764
|
Farnell | TACTILE SW, SPST-NO, 0.05A, 12VDC, SMD RoHS: Compliant Min Qty: 1140 Lead time: 48 Weeks, 4 Days Container: Each | 0 |
|
$0.4492 | Buy Now |
|
Master Electronics | Tact Switch, 12VDC/50mA,SMT 6X6X9.5mm RoHS: Compliant |
6015 In Stock 11335 On Order |
|
$0.2876 / $0.4326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADTSM65NVTR
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ADTSM65NVTR
APEM Inc
Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Color | BROWN | |
Actuator Length | 0.236 inch | |
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Body Color | BLACK | |
Body Height | 3.5052 mm | |
Body Length or Diameter | 6.1976 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |