Part Details for ADUC7021BCPZ62-RL7 by Analog Devices Inc
Overview of ADUC7021BCPZ62-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUC7021BCPZ62-RL | Analog Devices | Flash ARM7+8-ch,12-B ADC & 2x1 | |
ADUC7021BCPZ62-RL7 | Analog Devices | Flash ARM7+8-ch,12-B ADC & 2x1 | |
ADUC7021BCPZ62I | Analog Devices | Flash ARM7+8-ch,12-B ADC & 2x1 |
Price & Stock for ADUC7021BCPZ62-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUC7021BCPZ62-RL7CT-ND
|
DigiKey | IC MCU 16/32B 62KB FLASH 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3772 In Stock |
|
$9.6375 / $18.7400 | Buy Now |
DISTI #
584-ADUC7021BCPZ62R7
|
Mouser Electronics | ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU RoHS: Compliant | 248 |
|
$9.6300 / $17.1000 | Buy Now |
|
Analog Devices Inc | Flash ARM7+8-ch,12-B ADC & 2x1 Min Qty: 1 Package Multiple: 750 | 755 |
|
$7.3300 / $18.7400 | Buy Now |
DISTI #
C1S103101430584
|
Chip1Stop | Microcontrollers RoHS: Compliant | 610 |
|
$9.8870 / $13.0490 | Buy Now |
|
LCSC | 62KB 2.7V3.6V 8KB 44MHz FLASH 13 LFCSP-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS | 15 |
|
$6.6502 | Buy Now |
Part Details for ADUC7021BCPZ62-RL7
ADUC7021BCPZ62-RL7 CAD Models
ADUC7021BCPZ62-RL7 Part Data Attributes
|
ADUC7021BCPZ62-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC7021BCPZ62-RL7
Analog Devices Inc
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-9 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 44 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 15 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 63488 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 41.78 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ADUC7021BCPZ62-RL7
This table gives cross-reference parts and alternative options found for ADUC7021BCPZ62-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC7021BCPZ62-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC7021BCPZ62I | Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU | Analog Devices Inc | ADUC7021BCPZ62-RL7 vs ADUC7021BCPZ62I |
ADUC7021BCPZ62I-RL | Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU | Analog Devices Inc | ADUC7021BCPZ62-RL7 vs ADUC7021BCPZ62I-RL |
ADUC7021BCPZ62 | Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU | Analog Devices Inc | ADUC7021BCPZ62-RL7 vs ADUC7021BCPZ62 |