Part Details for ADUC7021BCPZ62I by Analog Devices Inc
Results Overview of ADUC7021BCPZ62I by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC7021BCPZ62I Information
ADUC7021BCPZ62I by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADUC7021BCPZ62I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | Flash ARM7+8-ch,12-B ADC & 2x1 Package Multiple: 1 | 2506 |
|
$7.3300 / $15.4500 | Buy Now |
|
|
Win Source Electronics | Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU | IC MCU 32BIT 62KB FLASH 40LFCSP | 13 |
|
$21.6071 / $32.4106 | Buy Now |
US Tariff Estimator: ADUC7021BCPZ62I by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADUC7021BCPZ62I
ADUC7021BCPZ62I CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUC7021BCPZ62I Part Data Attributes
|
|
ADUC7021BCPZ62I
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC7021BCPZ62I
Analog Devices Inc
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | QFN | |
| Package Description | HVQCCN, LCC40,.24SQ,20 | |
| Pin Count | 40 | |
| Manufacturer Package Code | CP-40-9 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A991.B | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | YES | |
| CPU Family | ARM7 | |
| Clock Frequency-Max | 44 MHz | |
| DAC Channels | YES | |
| DMA Channels | NO | |
| External Data Bus Width | ||
| JESD-30 Code | S-XQCC-N40 | |
| JESD-609 Code | e3 | |
| Length | 6 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 15 | |
| Number of Terminals | 40 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | UNSPECIFIED | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.24SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 8192 | |
| ROM (words) | 63488 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1 mm | |
| Speed | 41.78 MHz | |
| Supply Current-Max | 50 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Width | 6 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ADUC7021BCPZ62I
This table gives cross-reference parts and alternative options found for ADUC7021BCPZ62I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC7021BCPZ62I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADUC7021BCPZ62I-RL | Analog Devices Inc | Check for Price | Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU | ADUC7021BCPZ62I vs ADUC7021BCPZ62I-RL |
ADUC7021BCPZ62I Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD (1.8V to 3.6V) first, followed by VDDA (1.8V to 3.6V) and VREF (1.8V to 3.6V) simultaneously, and finally the oscillator clock.
-
To configure the ADC for optimal performance, ensure that the ADC clock is set to 1-2 MHz, the ADC input range is set to the correct voltage range, and the ADC is calibrated regularly to minimize offset and gain errors.
-
The maximum frequency of the internal oscillator is 16 MHz, but it can be adjusted to lower frequencies using the clock divider.
-
Yes, the ADuC7021 can be used with an external crystal oscillator. The external crystal oscillator can be connected to the XTAL1 and XTAL2 pins, and the internal oscillator can be disabled.
-
The ADuC7021 has a built-in watchdog timer that can be enabled and configured using the WDTCON register. The watchdog timer can be set to timeout after a specified period of inactivity, and can be reset using the WDTCLR register.