-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
iCoupler Digital Isolator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM1100BRZ-ND
|
DigiKey | DGTL ISO 2500VRMS 1CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3707 In Stock |
|
$2.4045 / $4.7900 | Buy Now |
DISTI #
584-ADUM1100BRZ
|
Mouser Electronics | Digital Isolators iCoupler Digital Isolator RoHS: Compliant | 4277 |
|
$2.3000 / $3.8600 | Buy Now |
|
Analog Devices Inc | 100 MBD SNGLE CHANEL DIGITAL I Min Qty: 1 Package Multiple: 98 | 840 |
|
$1.7900 / $4.7900 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
ADUM1100BRZ
|
TME | IC: interface, digital isolator, 100Mbps, iCoupler®, 3÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$2.7300 / $3.6900 | RFQ |
|
Win Source Electronics | Digital Isolator CMOS 1-CH 100Mbps 8-Pin SOIC N Tube / DGTL ISO 2.5KV GEN PURP 8SOIC | 46865 |
|
$1.2250 / $1.8370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1100BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1100BRZ
Analog Devices Inc
iCoupler Digital Isolator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM1100BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1100BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1100URZ-RL7 | iCoupler Digital Isolator | Analog Devices Inc | ADUM1100BRZ vs ADUM1100URZ-RL7 |
ADUM1100BR-REEL | SPECIALTY TELECOM CIRCUIT, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | ADUM1100BRZ vs ADUM1100BR-REEL |
ADUM1100URZ | iCoupler Digital Isolator | Analog Devices Inc | ADUM1100BRZ vs ADUM1100URZ |
ADUM1100BRZ-RL7 | iCoupler Digital Isolator | Analog Devices Inc | ADUM1100BRZ vs ADUM1100BRZ-RL7 |
ADUM1100UR | iCoupler Digital Isolator | Analog Devices Inc | ADUM1100BRZ vs ADUM1100UR |