-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel Digital Isolator (1/1 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A01:0375_00115474
|
Arrow Electronics | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2247 | Asia - 95000 |
|
$1.9860 / $2.0940 | Buy Now |
DISTI #
V72:2272_06223505
|
Arrow Electronics | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2128 | Americas - 0 |
|
RFQ | |
DISTI #
VBF:5286_06223505
|
Arrow Electronics | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | Americas - 0 |
|
$1.8750 / $1.9490 | RFQ |
DISTI #
V36:1790_06223505
|
Arrow Electronics | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2348 | Americas - 0 |
|
$1.8750 / $1.9490 | RFQ |
DISTI #
505-ADUM1201ARZ-RL7CT-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
14911 In Stock |
|
$2.0821 / $4.1500 | Buy Now |
DISTI #
18933553
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 95000 |
|
$2.2163 / $2.7216 | Buy Now |
DISTI #
26635388
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$2.2143 | Buy Now |
DISTI #
47AK3476
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1201ARZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1126 |
|
$2.4500 / $3.9200 | Buy Now |
DISTI #
584-ADUM1201ARZ-R7
|
Mouser Electronics | Digital Isolators Dual-Channel Digital Isolator (1/1 Channel Directionality) RoHS: Compliant | 39853 |
|
$2.0800 / $4.1400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 110 |
|
$1.5681 / $3.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1201ARZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1201ARZ-RL7
Analog Devices Inc
Dual-Channel Digital Isolator (1/1 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 66.775 | |
CO2e (mg) | 803.971 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM1201ARZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1201ARZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1201ARZ | Dual-Channel Digital Isolator (1/1 Channel Directionality) | Analog Devices Inc | ADUM1201ARZ-RL7 vs ADUM1201ARZ |
ADUM1201AR-RL7 | SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | ADUM1201ARZ-RL7 vs ADUM1201AR-RL7 |