Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Richardson RFPD | 0 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM120N1BRZ
ADUM120N1BRZ
Analog Devices Inc
No
Yes
Active
SOP, SOP8,.25
8
R-8
compliant
EAR99
8542.39.00.01
Analog Devices Inc
5.78
ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY
INTERFACE CIRCUIT
R-PDSO-G8
e3
4.9 mm
3
2
8
125 °C
-40 °C
PLASTIC/EPOXY
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7321FCD Drivers And Interfaces | Low-power, dual-channel, 1/1, 25-Mbps, default output low digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM120N1BRZ vs ISO7321FCD |
IL511-1 Signal Circuits | Analog Circuit, 2 Func, PDSO8, MSOP-8 | NVE Corporation | ADUM120N1BRZ vs IL511-1 |
ISO7321CQDQ1 Drivers And Interfaces | Automotive, low-power, dual-channel, 1/1, 25-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM120N1BRZ vs ISO7321CQDQ1 |
ADUM5200ARWZ Drivers And Interfaces | Dual-Channel Isolators with Integrated DC-to-DC Converter (2/0 channel directionality) | Analog Devices Inc | ADUM120N1BRZ vs ADUM5200ARWZ |
ADUM5200CRWZ-RL7 Drivers And Interfaces | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MS-013AA, SOIC-8, Analog IC:Other | Analog Devices Inc | ADUM120N1BRZ vs ADUM5200CRWZ-RL7 |
ADUM3200WBRZ Drivers And Interfaces | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ADUM120N1BRZ vs ADUM3200WBRZ |
ADUM5200CRWZ Signal Circuits | SPECIALTY ANALOG CIRCUIT, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 | Rochester Electronics LLC | ADUM120N1BRZ vs ADUM5200CRWZ |
ADUM120N1WBRZ-RL7 Drivers And Interfaces | ADUM120N1WBRZ-RL7 | Analog Devices Inc | ADUM120N1BRZ vs ADUM120N1WBRZ-RL7 |
ADUM1200CR Drivers And Interfaces | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ADUM120N1BRZ vs ADUM1200CR |
ISO7820FDWR Drivers And Interfaces | Highest isolation rating, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ADUM120N1BRZ vs ISO7820FDWR |