Part Details for ADUM1241ARZ by Analog Devices Inc
Overview of ADUM1241ARZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1241ARZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADUM1241ARZ | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for ADUM1241ARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8970
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:2.25V, Supply Voltage Max:3.6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:2Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1241ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 215 |
|
$2.4600 / $3.5400 | Buy Now |
DISTI #
ADUM1241ARZ-ND
|
DigiKey | DGTL ISO 3000VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3233 In Stock |
|
$2.3500 / $5.0000 | Buy Now |
DISTI #
584-ADUM1241ARZ
|
Mouser Electronics | Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 4030 |
|
$2.3400 / $3.5400 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Package Multiple: 98 | 4273 |
|
$1.7900 / $5.0000 | Buy Now |
DISTI #
ADUM1241ARZ
|
TME | IC: interface, digital isolator, 2Mbps, iCoupler®, 2.25÷3.6VDC Min Qty: 1 | 0 |
|
$3.1900 / $3.9100 | RFQ |
|
Win Source Electronics | DGTL ISO 3KV 2CH GEN PURP 8SOIC | 4750 |
|
$4.7110 / $7.0660 | Buy Now |
Part Details for ADUM1241ARZ
ADUM1241ARZ CAD Models
ADUM1241ARZ Part Data Attributes
|
ADUM1241ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1241ARZ
Analog Devices Inc
Micropower, Dual-Channel Digital Isolators, Default High (1/1 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |