Part Details for ADUM1245ARZ-RL7 by Analog Devices Inc
Overview of ADUM1245ARZ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1245ARZ | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADUM1245ARZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for ADUM1245ARZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM1245ARZ-RL7CT-ND
|
DigiKey | DGTL ISO 3000VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$2.3500 / $6.3100 | Buy Now |
DISTI #
584-ADUM1245ARZ-RL7
|
Mouser Electronics | Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 1000 |
|
$2.3500 / $5.9200 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Min Qty: 1000 Package Multiple: 1000 | 1200 |
|
$2.3500 / $6.3100 | Buy Now |
|
Rochester Electronics | ADUM1245 - Micropower, Dual-Channel Digital Isolators, Default Low (2/0 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 193 |
|
$2.3300 / $2.7400 | Buy Now |
DISTI #
ADUM1245ARZ-RL7
|
TME | IC: interface, digital isolator, 2Mbps, iCoupler®, 2.25÷3.6VDC Min Qty: 1000 | 0 |
|
$2.5400 | RFQ |
Part Details for ADUM1245ARZ-RL7
ADUM1245ARZ-RL7 CAD Models
ADUM1245ARZ-RL7 Part Data Attributes
|
ADUM1245ARZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1245ARZ-RL7
Analog Devices Inc
Micropower, Dual-Channel Digital Isolators, Default Low (2/0 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADUM1245ARZ-RL7
This table gives cross-reference parts and alternative options found for ADUM1245ARZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1245ARZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL711T-1 | Analog Circuit, 1 Func, CMOS, PDSO8, MSOP-8 | NVE Corporation | ADUM1245ARZ-RL7 vs IL711T-1 |
ISO7321FCDR | Low-power, dual-channel, 1/1, 25-Mbps, default output low digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM1245ARZ-RL7 vs ISO7321FCDR |
ISO7220CDG4 | Dual Channel, 2/0, 25Mbps Digital Isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM1245ARZ-RL7 vs ISO7220CDG4 |
IL511TR13 | Analog Circuit, 2 Func, PDSO16, SOIC-16 | NVE Corporation | ADUM1245ARZ-RL7 vs IL511TR13 |
ADUM1200UR-EP-RL7 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ADUM1245ARZ-RL7 vs ADUM1200UR-EP-RL7 |
ISO7320CQDRQ1 | Automotive, low-power, dual-channel, 2/0, 25-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM1245ARZ-RL7 vs ISO7320CQDRQ1 |
HCPL-9030-500 | Analog Circuit, 1 Func, CMOS, PDIP8, DIP-8 | Broadcom Limited | ADUM1245ARZ-RL7 vs HCPL-9030-500 |
SI8420AB-D-IS | Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8 | Silicon Laboratories Inc | ADUM1245ARZ-RL7 vs SI8420AB-D-IS |
IL711TE | Analog Circuit, 1 Func, CMOS, PDSO16, 7.62 MM, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ADUM1245ARZ-RL7 vs IL711TE |
ISO7220AD | Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM1245ARZ-RL7 vs ISO7220AD |