There are no models available for this part yet.
Overview of ADUM1402CRW-RL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1402CRWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM1402CRWZ | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS |
CAD Models for ADUM1402CRW-RL by Analog Devices Inc
Part Data Attributes for ADUM1402CRW-RL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.4
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
INTERFACE CIRCUIT
|
Interface Standard
|
EIA-232; EIA-422; EIA-485
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
10.3 mm
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for ADUM1402CRW-RL
This table gives cross-reference parts and alternative options found for ADUM1402CRW-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1402CRW-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1402CRWZ-RL | Quad-Channel Digital Isolator (2/2 Channel Directionality) | Analog Devices Inc | ADUM1402CRW-RL vs ADUM1402CRWZ-RL |
ADUM1402CRW | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | ADUM1402CRW-RL vs ADUM1402CRW |
Related Parts for ADUM1402CRW-RL
-
STM32F103VBT6Microcontrollers
-
ADUM1402CRWOther Analog ICs
-
ADC102S021CIMMXAnalog to Digital Converters
-
ADUM5211ARSZSwitching Regulator or Controllers
-
OPA2237EAOperational Amplifiers
-
AD5541AARMZDigital to Analog Converters
-
AUIPS7145RPeripheral Drivers
-
SN65LVDT2DBVRLine Driver or Receivers
-
ADT7466ARQZ-RL7Power Management Circuits