Part Details for ADUM140D0BRWZ by Analog Devices Inc
Overview of ADUM140D0BRWZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM140D0BRWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5767
|
Newark | Digital Isolator, 4 Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos Rohs Compliant: Yes |Analog Devices ADUM140D0BRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$3.0700 / $4.4000 | Buy Now |
DISTI #
ADUM140D0BRWZ-ND
|
DigiKey | DGTL ISO 3750VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
227 In Stock |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
584-ADUM140D0BRWZ
|
Mouser Electronics | Digital Isolators IC, Robust Quad ISO, 4:0 ch RoHS: Compliant | 279 |
|
$2.1200 / $4.2300 | Buy Now |
|
Analog Devices Inc | IC, Robust Quad ISO, 4:0 ch Min Qty: 1 Package Multiple: 47 | 46 |
|
$1.5800 / $4.2300 | Buy Now |
|
Rochester Electronics | ADUM140D - Robust, Quad Channel Isolator W/ Input Disable & 0 Reverse Channels RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$1.9600 / $2.3000 | Buy Now |
DISTI #
ADUM140D0BRWZ
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1 | 0 |
|
$3.3600 / $3.9200 | RFQ |