Part Details for ADUM142D0BRWZ by Analog Devices Inc
Overview of ADUM142D0BRWZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM142D0BRWZ | Analog Devices | IC, Robust Quad ISO, 2:2 ch | |
ADUM142D0BRWZ-RL | Analog Devices | IC, Robust Quad ISO, 2:2 ch |
Price & Stock for ADUM142D0BRWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9503
|
Newark | Digital Isolator, 4 Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos Rohs Compliant: Yes |Analog Devices ADUM142D0BRWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 201 |
|
$2.0700 / $2.9700 | Buy Now |
DISTI #
505-ADUM142D0BRWZ-ND
|
DigiKey | DGTL ISO 3750VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
285 In Stock |
|
$1.9750 / $5.4800 | Buy Now |
DISTI #
584-ADUM142D0BRWZ
|
Mouser Electronics | Digital Isolators IC, Robust Quad ISO, 2:2 ch RoHS: Compliant | 619 |
|
$1.9700 / $2.9700 | Buy Now |
|
Analog Devices Inc | IC, Robust Quad ISO, 2:2 ch Package Multiple: 47 | 104 |
|
$1.5800 / $5.4800 | Buy Now |
DISTI #
35217254
|
Verical | Digital Isolator CMOS 4-CH 150Mbps Medical 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 | Americas - 47 |
|
$2.2571 | Buy Now |
DISTI #
ADUM142D0BRWZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 282 | 0 |
|
$2.0700 / $2.1500 | Buy Now |