Part Details for ADUM142D1BRZ by Analog Devices Inc
Overview of ADUM142D1BRZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM142D1BRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8169
|
Newark | Digital Isolator, 4Ch, 125Deg C, Nsoic16, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:-, Output Level:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM142D1BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0700 / $4.4000 | Buy Now |
DISTI #
ADUM142D1BRZ-ND
|
DigiKey | DGTL ISO 3000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
573 In Stock |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
584-ADUM142D1BRZ
|
Mouser Electronics | Digital Isolators Robust, Quad Channel Isolator W/ Input Disable & 2 Reverse Channels RoHS: Compliant | 83 |
|
$2.1200 / $4.2200 | Buy Now |
|
Analog Devices Inc | IC, Robust Quad ISO, 2:2 ch Min Qty: 1 Package Multiple: 48 | 4819 |
|
$1.5800 / $4.2300 | Buy Now |
DISTI #
26647451
|
Verical | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 288 Package Multiple: 288 | Americas - 4608 |
|
$2.2571 | Buy Now |
DISTI #
65546777
|
Verical | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2240 | Americas - 45 |
|
$1.9680 / $3.5720 | Buy Now |
DISTI #
ADUM142D1BRZ
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1 | 0 |
|
$2.5200 / $3.4000 | RFQ |
DISTI #
ADUM142D1BRZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 288 | 0 |
|
$2.0700 / $2.1500 | Buy Now |