Part Details for ADUM142E1BRWZ by Analog Devices Inc
Results Overview of ADUM142E1BRWZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM142E1BRWZ Information
ADUM142E1BRWZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM142E1BRWZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK9512
|
Newark | Digital Isolator, 4 Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos Rohs Compliant: Yes |Analog Devices ADUM142E1BRWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 280 |
|
$1.9800 / $4.5900 | Buy Now |
|
|
Analog Devices Inc | IC, Robust Quad ISO, 2:2 ch Package Multiple: 47 | 272 |
|
$1.5800 / $4.5900 | Buy Now |
|
DISTI #
ADUM142E1BRWZ
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1 | 0 |
|
$2.6600 / $3.5900 | RFQ |
|
DISTI #
ADUM142E1BRWZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 282 | 0 |
|
$2.0700 / $2.1500 | Buy Now |
|
|
Win Source Electronics | DGTL ISO 3750VRMS 4CH GP 16SOIC / General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 4600 |
|
$4.6993 / $6.0699 | Buy Now |
US Tariff Estimator: ADUM142E1BRWZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADUM142E1BRWZ
ADUM142E1BRWZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM142E1BRWZ Part Data Attributes
|
|
ADUM142E1BRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM142E1BRWZ
Analog Devices Inc
Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | SOP, SOP16,.4 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RW-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8543.70.98.60 | |
| Samacsys Manufacturer | Analog Devices | |
| Additional Feature | IT ALSO OPERATES AT 2.5, 3.3, 5 V | |
| Interface IC Type | DIGITAL ISOLATOR | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.3 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2.65 mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 mm |
Alternate Parts for ADUM142E1BRWZ
This table gives cross-reference parts and alternative options found for ADUM142E1BRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM142E1BRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADUM142E1WBRWZ-RL | Analog Devices Inc | Check for Price | Robust, Quad Channel Isolator W/ Output Enable & 2 Reverse Channels | ADUM142E1BRWZ vs ADUM142E1WBRWZ-RL |
ADUM142E1BRWZ Frequently Asked Questions (FAQ)
-
The ADUM142E1BRWZ can support data rates up to 100 Mbps.
-
Yes, the ADUM142E1BRWZ is rated for operation from -40°C to +125°C, making it suitable for high-temperature applications.
-
Yes, the ADUM142E1BRWZ is compatible with both 3.3V and 5V logic levels, making it suitable for use in a wide range of applications.
-
The typical propagation delay of the ADUM142E1BRWZ is around 10 ns.
-
Yes, the ADUM142E1BRWZ is suitable for use in isolated power supply applications, providing up to 2500 Vrms of isolation voltage.