Part Details for ADUM1441ARSZ-RL7 by Analog Devices Inc
Overview of ADUM1441ARSZ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM1441ARSZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5804
|
Newark | Digital Isolator, 4Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.25V, Supply Voltage Max:3.6V, Ic Case/Package:Ssop, No. Of Pins:20Pins, Data Rate:2Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1441ARSZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$4.7700 / $8.4100 | Buy Now |
DISTI #
ADUM1441ARSZ-RL7CT-ND
|
DigiKey | DGTL ISO 3750VRMS 4CH GP 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40 In Stock |
|
$4.5950 / $8.1000 | Buy Now |
DISTI #
584-ADUM1441ARSZ-RL7
|
Mouser Electronics | Digital Isolators Micro-power Quad-CH Digital Isolator RoHS: Compliant | 26 |
|
$4.5900 / $8.0900 | Buy Now |
|
Analog Devices Inc | Micro-power Quad-CH Digital Is Min Qty: 1 Package Multiple: 500 | 8 |
|
$4.5950 / $8.1000 | Buy Now |
DISTI #
ADUM1441ARSZ-RL7
|
TME | IC: interface, digital isolator, 2Mbps, iCoupler®, 2.25÷3.6VDC Min Qty: 1000 | 0 |
|
$4.5000 | RFQ |