Part Details for ADUM242D0BRWZ by Analog Devices Inc
Overview of ADUM242D0BRWZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM242D0BRWZ-RL | Analog Devices | IC,Robust Quad ISO 2:2 ch | |
ADUM242D0BRWZ | Analog Devices | IC,Robust Quad ISO 2:2 ch |
Price & Stock for ADUM242D0BRWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5873
|
Newark | Digital Isolator, 4Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM242D0BRWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 254 |
|
$2.3200 / $3.3300 | Buy Now |
DISTI #
ADUM242D0BRWZ-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
328 In Stock |
|
$2.2125 / $4.2400 | Buy Now |
DISTI #
584-ADUM242D0BRWZ
|
Mouser Electronics | Digital Isolators IC,Robust Quad ISO 2:2 ch RoHS: Compliant | 496 |
|
$2.2100 / $3.8600 | Buy Now |
|
Analog Devices Inc | IC,Robust Quad ISO 2:2 ch Package Multiple: 47 | 66 |
|
$1.7700 / $4.2400 | Buy Now |
DISTI #
ADUM242D0BRWZ
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 282 | 0 |
|
$2.3200 / $2.4100 | Buy Now |
|
Win Source Electronics | DGTL ISO 5000VRMS 4CH GP 16SOIC | 3690 |
|
$29.1050 / $43.6570 | Buy Now |