-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Full/Low Speed USB Digital Isolator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3160WBRWZ | Analog Devices | USB Digital Isolator, 2.5KV | |
ADUM3160WBRWZ-RL | Analog Devices | USB Digital Isolator, 2.5KV |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM3160WBRWZ-RLTR-ND
|
DigiKey | DGT ISOL 2500VRMS 2CH USB 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8375 | Buy Now |
DISTI #
584-ADUM3160WBRWZ-RL
|
Mouser Electronics | Digital Isolators USB Digital Isolator, 2.5KV RoHS: Compliant | 339 |
|
$6.5400 / $11.2200 | Buy Now |
|
Rochester Electronics | ADUM3160 - Full/Low Speed 2.5KV USB Digital Isolator RoHS: Compliant Status: Active Min Qty: 1 | 217 |
|
$5.7900 / $6.8100 | Buy Now |
DISTI #
ADUM3160WBRWZRL
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 1000 | 0 |
|
$6.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3160WBRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3160WBRWZ-RL
Analog Devices Inc
Full/Low Speed USB Digital Isolator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM3160WBRWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3160WBRWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM3160BRWZ | Full/Low Speed USB Digital Isolator | Analog Devices Inc | ADUM3160WBRWZ-RL vs ADUM3160BRWZ |