-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel Digital Isolator, Enhanced System-Level ESD Reliability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5923
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3211ARZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 915 |
|
$2.0700 / $3.9200 | Buy Now |
DISTI #
505-ADUM3211ARZ-RL7CT-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2137 In Stock |
|
$1.8229 / $3.7700 | Buy Now |
DISTI #
584-ADUM3211ARZ-R7
|
Mouser Electronics | Digital Isolators Dual-Channel Digital Isolator, Enhanced System-Level ESD Reliability RoHS: Compliant | 5550 |
|
$1.7700 / $3.7700 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 1000 | 428 |
|
$1.8229 / $3.7700 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Ameya Holding Limited | DGTL ISO 2.5KV GEN PURP 8SOIC | 1428 |
|
RFQ | |
DISTI #
4032036
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 915 |
|
$1.9008 / $3.9557 | Buy Now |
DISTI #
4032036RL
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 915 |
|
$1.9008 / $2.9209 | Buy Now |
DISTI #
4032036RL
|
Farnell | DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 915 |
|
$1.9606 / $2.7224 | Buy Now |
DISTI #
4032036
|
Farnell | DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 915 |
|
$1.9606 / $3.6840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3211ARZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3211ARZ-RL7
Analog Devices Inc
Dual-Channel Digital Isolator, Enhanced System-Level ESD Reliability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM3211ARZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3211ARZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS250DF210ABMT | 25-Gbps multi-rate 2-channel retimer 101-FCCSP -40 to 85 | Texas Instruments | ADUM3211ARZ-RL7 vs DS250DF210ABMT |
DS250DF210ABMR | 25-Gbps multi-rate 2-channel retimer 101-FCCSP -40 to 85 | Texas Instruments | ADUM3211ARZ-RL7 vs DS250DF210ABMR |