Part Details for ADUM3211WCRZ-RL7 by Analog Devices Inc
Overview of ADUM3211WCRZ-RL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM3211WCRZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM3211WCRZ-RL7TR-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6176 | Buy Now |
DISTI #
584-ADUM3211WCRZ-RL7
|
Mouser Electronics | Digital Isolators DUAL-CH DIGITAL ISOLATORS RoHS: Compliant | 0 |
|
$5.7600 | Order Now |
|
Analog Devices Inc | DUAL-CH DIGITAL ISOLATORS Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.6176 / $5.9600 | Buy Now |
Part Details for ADUM3211WCRZ-RL7
ADUM3211WCRZ-RL7 CAD Models
ADUM3211WCRZ-RL7 Part Data Attributes
|
ADUM3211WCRZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3211WCRZ-RL7
Analog Devices Inc
Dual-Channel Digital Isolator, Enhanced System-Level ESD Reliability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADUM3211WCRZ-RL7
This table gives cross-reference parts and alternative options found for ADUM3211WCRZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3211WCRZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7721QDWRQ1 | Automotive, robust EMC, dual-channel, 1/1, reinforced digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM3211WCRZ-RL7 vs ISO7721QDWRQ1 |
ISO7721FDWR | Robust EMC, dual-channel, 1/1, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ADUM3211WCRZ-RL7 vs ISO7721FDWR |
ISO7721QDWQ1 | Automotive, robust EMC, dual-channel, 1/1, reinforced digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM3211WCRZ-RL7 vs ISO7721QDWQ1 |
ADUM3211WCRZ | Dual-Channel Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ADUM3211WCRZ-RL7 vs ADUM3211WCRZ |
ISO7721DR | Robust EMC, dual-channel, 1/1, reinforced digital isolator 8-SOIC -55 to 125 | Texas Instruments | ADUM3211WCRZ-RL7 vs ISO7721DR |
ADUM220N0BRWZ | ADUM220N0BRWZ | Analog Devices Inc | ADUM3211WCRZ-RL7 vs ADUM220N0BRWZ |
ISO7721FQDRQ1 | Automotive, robust EMC, dual-channel, 1/1, reinforced digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM3211WCRZ-RL7 vs ISO7721FQDRQ1 |
ISO7721FDR | Robust EMC, dual-channel, 1/1, reinforced digital isolator 8-SOIC -55 to 125 | Texas Instruments | ADUM3211WCRZ-RL7 vs ISO7721FDR |
ISO7721BDW | Robust EMC, dual-channel, 1/1, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ADUM3211WCRZ-RL7 vs ISO7721BDW |
ISO7721DW | Robust EMC, dual-channel, 1/1, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ADUM3211WCRZ-RL7 vs ISO7721DW |