If you like Findchips… You will love Findchips PRO. Try it Now.
Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
ADUM3400ARWZ-RL
Analog Devices Inc
No
Yes
Active
ANALOG DEVICES INC
SOIC
SOP,
16
RW-16
compliant
EAR99
8543.70.99.60
Analog Devices Inc
1.09
INTERFACE CIRCUIT
R-PDSO-G16
e3
10.3 mm
1
1
16
105 °C
-40 °C
PLASTIC/EPOXY
SOP
RECTANGULAR
SMALL OUTLINE
260
Not Qualified
2.65 mm
5.5 V
2.7 V
3 V
YES
CMOS
INDUSTRIAL
Matte Tin (Sn)
GULL WING
1.27 mm
DUAL
30
7.5 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM3400ARWZ Drivers And Interfaces | Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ADUM3400ARWZ-RL vs ADUM3400ARWZ |
2,203,798 of 3,262,357 parts
+0.06% change vs. last year17,749 of 20,886 parts
+0.18% change vs. last year2,152 of 2,466 parts
+0.19% change vs. last year