Part Details for ADUM3400BRWZ-RL by Analog Devices Inc
Results Overview of ADUM3400BRWZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM3400BRWZ-RL Information
ADUM3400BRWZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM3400BRWZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK9551
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:10Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3400BRWZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 946 |
|
$3.5200 / $8.2400 | Buy Now |
|
|
Analog Devices Inc | QUAD-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 1000 | 1282 |
|
$3.5250 / $8.2400 | Buy Now |
|
DISTI #
ADUM3400BRWZ-RL
|
Richardson RFPD | CURRENT REGULATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.6900 | Buy Now |
|
|
Chip Stock | Quad-Channel,DigitalIsolator,EnhancedSystem-LevelESDReliability | 8550 |
|
RFQ | |
|
|
Win Source Electronics | DGTL ISO 2500VRMS 4CH GP 16SOIC / General Purpose Digital Isolator 2500Vrms 4 Channel 10Mbps 25kV/μs CMTI 16-SOIC (0.295", 7.50mm Width) | 7050 |
|
$4.2060 / $6.3088 | Buy Now |
US Tariff Estimator: ADUM3400BRWZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADUM3400BRWZ-RL
ADUM3400BRWZ-RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM3400BRWZ-RL Part Data Attributes
|
|
ADUM3400BRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3400BRWZ-RL
Analog Devices Inc
Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | RW-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8543.70.98.60 | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for ADUM3400BRWZ-RL
This table gives cross-reference parts and alternative options found for ADUM3400BRWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3400BRWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADUM140E1BRQZ | Analog Devices Inc | $2.3880 | Robust, Quad Channel Isolator W/ Output Enable & 0 Reverse Channels | ADUM3400BRWZ-RL vs ADUM140E1BRQZ |
| ADUM140E1WBRWZ | Analog Devices Inc | $2.6884 | Robust, Quad Channel Isolator W/ Output Enable & 0 Reverse Channels | ADUM3400BRWZ-RL vs ADUM140E1WBRWZ |
| ADUM240D1BRWZ | Analog Devices Inc | $2.7670 | ADUM240D1BRWZ | ADUM3400BRWZ-RL vs ADUM240D1BRWZ |
| ADUM3400BRWZ | Analog Devices Inc | $4.1351 | Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | ADUM3400BRWZ-RL vs ADUM3400BRWZ |
| ADUM3400CRWZ-RL | Analog Devices Inc | $4.1931 | Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | ADUM3400BRWZ-RL vs ADUM3400CRWZ-RL |
| ISO7840FDW | Texas Instruments | $4.7442 | Highest isolation rating, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125 | ADUM3400BRWZ-RL vs ISO7840FDW |
| ISO7840DWW | Texas Instruments | Check for Price | Highest isolation rating, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125 | ADUM3400BRWZ-RL vs ISO7840DWW |
| HCPL-090J-500 | Avago Technologies | Check for Price | SPECIALTY LOGIC CIRCUIT, PDSO16, SOIC-16 | ADUM3400BRWZ-RL vs HCPL-090J-500 |
| ISO7840FDWW | Texas Instruments | Check for Price | Highest isolation rating, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125 | ADUM3400BRWZ-RL vs ISO7840FDWW |
| ISO7840FDWR | Texas Instruments | Check for Price | Highest isolation rating, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125 | ADUM3400BRWZ-RL vs ISO7840FDWR |
ADUM3400BRWZ-RL Frequently Asked Questions (FAQ)
-
The ADUM3400BRWZ-RL can support data rates up to 100 Mbps.
-
Yes, the ADUM3400BRWZ-RL is designed for use in isolated power supplies and can withstand high voltage isolation up to 5 kV rms.
-
The typical propagation delay of the ADUM3400BRWZ-RL is around 10 ns.
-
Yes, the ADUM3400BRWZ-RL is rated for operation over the industrial temperature range of -40°C to +85°C.
-
Yes, the ADUM3400BRWZ-RL is designed to meet the requirements of IEC 60601-1 and IEC 61010-1 for use in safety-critical applications.