-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3400BRWZ | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM3400BRWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9550
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:10Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3400BRWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$4.7400 / $6.7700 | Buy Now |
DISTI #
505-ADUM3400BRWZ-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
313 In Stock |
|
$3.5250 / $8.5900 | Buy Now |
DISTI #
584-ADUM3400BRWZ
|
Mouser Electronics | Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 1009 |
|
$3.5200 / $6.7700 | Buy Now |
|
Analog Devices Inc | QUAD-CHANNEL DIGITAL ISOLATORS Package Multiple: 47 | 2648 |
|
$3.5250 / $8.5900 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Rochester Electronics | ADUM3400 - Quad-Channel, Digital Isolators, Enhanced System-Level ESD Reliability RoHS: Compliant Status: Active Min Qty: 1 | 39 |
|
$3.5000 / $4.1100 | Buy Now |
|
ComSIT USA | QUAD-CHANNEL, DIGITAL ISOLATOR, ENHANCED SYSTEM-LEVEL ESD RELIABILITY Interface Circuit, CMOS, PDSO16 RoHS: Compliant |
|
|
RFQ | |
DISTI #
ADUM3400BRWZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
$3.8400 / $4.2300 | Buy Now |
DISTI #
C1S103101076720
|
Chip1Stop | Isolators RoHS: Compliant pbFree: Yes | 492 |
|
$3.7160 / $3.9070 | Buy Now |
|
LCSC | SOIC-16-300mil Digital Isolators ROHS | 1 |
|
$5.4347 / $5.5902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3400BRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3400BRWZ
Analog Devices Inc
Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM3400BRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3400BRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM3400BRWZ-RL | Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ADUM3400BRWZ vs ADUM3400BRWZ-RL |