-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM4135BRWZ-RL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5950
|
Newark | Gate Driver, 1Channel, Igbt, Wsoic, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:Isolated, Power Switch Type:Igbt, Mosfet, No. Of Pins:16Pins, Ic Case/Package:Wsoic, Ic Mounting:Surface Mount, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM4135BRWZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1801 |
|
$5.1600 / $7.9200 | Buy Now |
DISTI #
505-ADUM4135BRWZ-RLCT-ND
|
DigiKey | DGTL ISO 5KV 1CH GATE DVR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
261 In Stock |
|
$4.1622 / $7.6200 | Buy Now |
DISTI #
584-ADUM4135BRWZ-RL
|
Mouser Electronics | Galvanically Isolated Gate Drivers Isolated Half-bridge Gate Driver RoHS: Compliant | 20814 |
|
$3.8600 / $7.6200 | Buy Now |
|
Analog Devices Inc | Isolated Half-bridge Gate Driv Min Qty: 1 Package Multiple: 1000 | 3053 |
|
$4.1622 / $7.6200 | Buy Now |
DISTI #
54096897
|
Verical | Driver 4.61A 1-OUT High and Low Side/Isolated Gate Driver 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$4.3425 / $4.8769 | Buy Now |
|
Ameya Holding Limited | DGTL ISO 4A GEN PURP SOIC | 2086 |
|
RFQ | |
DISTI #
ADUM4135BRWZ-RL
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.0900 / $4.2500 | Buy Now |
|
Chip Stock | 7959 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM4135BRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4135BRWZ-RL
Analog Devices Inc
ADUM4135BRWZ-RL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Built-in Protections | TRANSIENT; THERMAL; UNDER VOLTAGE | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 4.61 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 6.39 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 12.25 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.07 µs | |
Turn-on Time | 0.07 µs | |
Width | 7.5 mm |