-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5985
|
Newark | Dc/Dc Conv, 5V, 0.1A, 180Mhz, 105Deg C, Regulator Output Type:Fixed, Topology:-, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Current:100Ma, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADUM5000ARWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 175 |
|
$6.3100 / $7.4600 | Buy Now |
DISTI #
505-ADUM5000ARWZ-ND
|
DigiKey | DC DC CONVERTER 3.3V 5V 500MW Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2244 In Stock |
|
$5.6984 / $7.1200 | Buy Now |
DISTI #
584-ADUM5000ARWZ
|
Mouser Electronics | Switching Voltage Regulators Isolated DC/DC Converter RoHS: Compliant | 11009 |
|
$5.6900 / $7.1700 | Buy Now |
DISTI #
E54:1762_00115041
|
Arrow Electronics | Module DC-DC 1-OUT 3.3V/5V 0.1A 0.5W 16-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2320 | Europe - 857 |
|
$5.2760 / $6.5920 | Buy Now |
DISTI #
V36:1790_06223818
|
Arrow Electronics | Module DC-DC 1-OUT 3.3V/5V 0.1A 0.5W 16-Pin SOIC W Tube Min Qty: 94 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2320 | Americas - 60 |
|
$5.6680 / $6.4030 | Buy Now |
|
Analog Devices Inc | Isolated DC/DC Converter Min Qty: 1 Package Multiple: 47 | 1537 |
|
$3.8300 / $7.4800 | Buy Now |
DISTI #
70741007
|
Verical | Module DC-DC 1-OUT 3.3V/5V 0.1A 0.5W 16-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 857 |
|
$5.2760 / $6.5920 | Buy Now |
DISTI #
29057859
|
Verical | Module DC-DC 1-OUT 3.3V/5V 0.1A 0.5W 16-Pin SOIC W Tube Min Qty: 94 Package Multiple: 94 | Americas - 658 |
|
$6.4030 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 2.5KV, ISOLATED DC-TO-DC CONVERTER, PDSO16 | 24 |
|
$7.5000 / $11.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM5000ARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM5000ARWZ
Analog Devices Inc
Isolated DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 7.60 MM, ROHS COMPLIANT, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM5000ARWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM5000ARWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM5000ARWZ-RL | Isolated DC/DC Converter | Analog Devices Inc | ADUM5000ARWZ vs ADUM5000ARWZ-RL |