-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5987
|
Newark | Dc/Dc Conv, 5V, 0.08A, 180Mhz, 105Deg C, Regulator Output Type:Fixed, Topology:-, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Current:80Ma, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADUM5000WARWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$6.8300 / $8.0300 | Buy Now |
DISTI #
505-ADUM5000WARWZ-ND
|
DigiKey | DC DC CONVERTER 3.3V 5V 400MW Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1148 In Stock |
|
$6.2640 / $7.8300 | Buy Now |
DISTI #
584-ADUM5000WARWZ
|
Mouser Electronics | Switching Voltage Regulators Isolated DC/DC Converter RoHS: Compliant | 2025 |
|
$6.0300 / $7.7200 | Buy Now |
DISTI #
A01:0375_04525428
|
Arrow Electronics | Module DC-DC 1-OUT 3.3V/5V 0.4W Automotive AEC-Q100 16-Pin SOIC W Tube Min Qty: 94 Package Multiple: 47 Lead time: 16 Weeks | Asia - 2115 |
|
$5.7760 / $6.5220 | Buy Now |
DISTI #
V36:1790_07458914
|
Arrow Electronics | Module DC-DC 1-OUT 3.3V/5V 0.4W Automotive AEC-Q100 16-Pin SOIC W Tube Min Qty: 94 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2321 | Americas - 65 |
|
$6.0100 / $6.8930 | Buy Now |
|
Analog Devices Inc | Isolated DC/DC Converter Min Qty: 1 Package Multiple: 47 | 371 |
|
$4.2100 / $8.2200 | Buy Now |
DISTI #
69172615
|
Verical | Module DC-DC 1-OUT 3.3V/5V 0.4W Automotive AEC-Q100 16-Pin SOIC W Tube Min Qty: 94 Package Multiple: 47 | Americas - 2115 |
|
$5.7760 / $6.5220 | Buy Now |
DISTI #
35213121
|
Verical | Module DC-DC 1-OUT 3.3V/5V 0.4W Automotive AEC-Q100 16-Pin SOIC W Tube Min Qty: 94 Package Multiple: 94 | Americas - 94 |
|
$6.8154 | Buy Now |
|
Ameya Holding Limited | DC DC CONVERTER 5V 3.3V | 2115 |
|
RFQ | |
|
Chip1Cloud | 2.5 kV, Isolated DC-to-DC Converter | DC DC CONVERTER 5V 3.3V | 49987 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM5000WARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM5000WARWZ
Analog Devices Inc
Isolated DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Efficiency (Main Output) | 35% | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Load Regulation-Max | 5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | THERMAL; OVER LOAD | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 180000 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.4 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |