Part Details for ADUM5201ARWZ by Analog Devices Inc
Overview of ADUM5201ARWZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM5201ARWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5992
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM5201ARWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 202 |
|
$7.9400 / $11.4900 | Buy Now |
DISTI #
505-ADUM5201ARWZ-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
293 In Stock |
|
$6.9986 / $11.0500 | Buy Now |
DISTI #
584-ADUM5201ARWZ
|
Mouser Electronics | Digital Isolators Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 channel directionality) RoHS: Compliant | 838 |
|
$6.9900 / $11.0500 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL ISOLATOR W/INTEGR Min Qty: 1 Package Multiple: 47 | 510 |
|
$4.9500 / $11.0500 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, PDSO16 | 6 |
|
$7.8735 / $10.4980 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, PDSO16 | 1 |
|
$14.1846 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, PDSO16 | 905 |
|
$10.5000 / $15.7500 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, PDSO16 | 68 |
|
$14.1365 / $18.1755 | Buy Now |
DISTI #
ADUM5201ARWZ
|
TME | IC: interface, digital isolator, 1Mbps, iCoupler®,isoPower®, SMD Min Qty: 1 | 0 |
|
$8.6400 / $11.7000 | RFQ |
DISTI #
4032139
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 202 |
|
$7.3829 / $11.6469 | Buy Now |
Part Details for ADUM5201ARWZ
ADUM5201ARWZ CAD Models
ADUM5201ARWZ Part Data Attributes
|
ADUM5201ARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM5201ARWZ
Analog Devices Inc
Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADUM5201ARWZ
This table gives cross-reference parts and alternative options found for ADUM5201ARWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM5201ARWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM5201ARWZ-RL | Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 channel directionality) | Analog Devices Inc | ADUM5201ARWZ vs ADUM5201ARWZ-RL |