Part Details for ADUM5210BRSZ-RL7 by Analog Devices Inc
Overview of ADUM5210BRSZ-RL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM5210BRSZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM5210BRSZ-RL7TR-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 20SSOP Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7041 / $5.4010 | Buy Now |
DISTI #
584-ADUM5210BRSZ-R7
|
Mouser Electronics | Digital Isolators 2-Ch Isolators w/ Int DC/DC converter RoHS: Compliant | 0 |
|
$4.7000 / $5.4000 | Order Now |
Part Details for ADUM5210BRSZ-RL7
ADUM5210BRSZ-RL7 CAD Models
ADUM5210BRSZ-RL7 Part Data Attributes
|
ADUM5210BRSZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM5210BRSZ-RL7
Analog Devices Inc
Dual-Channel Isolators with Integrated DC-to-DC Converter (2/0 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switching Frequency-Max | 125000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for ADUM5210BRSZ-RL7
This table gives cross-reference parts and alternative options found for ADUM5210BRSZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM5210BRSZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM5210CRSZ-RL7 | Dual-Channel Isolators with Integrated DC-to-DC Converter (2/0 Channel Directionality) | Analog Devices Inc | ADUM5210BRSZ-RL7 vs ADUM5210CRSZ-RL7 |
ADUM6211CRSZ | Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 Channel Directionality) | Analog Devices Inc | ADUM5210BRSZ-RL7 vs ADUM6211CRSZ |
ADUM5210CRSZ | Dual-Channel Isolators with Integrated DC-to-DC Converter (2/0 Channel Directionality) | Analog Devices Inc | ADUM5210BRSZ-RL7 vs ADUM5210CRSZ |
ADUM6211CRSZ-RL7 | Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 Channel Directionality) | Analog Devices Inc | ADUM5210BRSZ-RL7 vs ADUM6211CRSZ-RL7 |
ADUM6211ARSZ | Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 Channel Directionality) | Analog Devices Inc | ADUM5210BRSZ-RL7 vs ADUM6211ARSZ |
ADUM6211BRSZ | Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 Channel Directionality) | Analog Devices Inc | ADUM5210BRSZ-RL7 vs ADUM6211BRSZ |
ADUM6211ARSZ-RL7 | Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 Channel Directionality) | Analog Devices Inc | ADUM5210BRSZ-RL7 vs ADUM6211ARSZ-RL7 |