Drivers And Interfaces
ADUM5402CRWZ
Description: Quad-Channel, 2.5 kV Isolators with Integrated DC-to-DC Converter (2/2 channel directionality)

Overview of ADUM5402CRWZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM5402CRWZ Analog Devices Quad Channel Isolators w/Int D
ADUM5402CRWZ-RL Analog Devices Quad Channel Isolators w/Int D

Price & Stock for ADUM5402CRWZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK6017
Newark Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:25Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM5402CRWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 278
  • 1 $14.5500
  • 10 $13.3700
  • 25 $12.0200
  • 94 $11.4000
  • 141 $10.7800
$10.7800 / $14.5500 Buy Now
DISTI # 505-ADUM5402CRWZ-ND
DigiKey DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 1256
In Stock
  • 1 $17.0900
  • 10 $12.2950
  • 25 $11.0628
  • 100 $9.6867
  • 250 $9.0208
  • 500 $8.6155
  • 1,000 $8.5750
$8.5750 / $17.0900 Buy Now
DISTI # 584-ADUM5402CRWZ
Mouser Electronics Digital Isolators Quad Channel Isolators w/Int DC/DC Conv RoHS: Compliant 640
  • 1 $14.5500
  • 10 $13.3700
  • 25 $12.0200
  • 94 $10.7800
$10.7800 / $14.5500 Buy Now
Analog Devices Inc Quad Channel Isolators w/Int D Package Multiple: 47 242
  • 1 $17.0900
  • 10 $12.2950
  • 25 $11.0628
  • 100 $9.6867
  • 250 $9.0208
  • 500 $8.6155
  • 1,000 $8.5750
$8.5750 / $17.0900 Buy Now
DISTI # ADUM5402CRWZ
TME IC: interface, digital isolator, 25Mbps, iCoupler®,isoPower® Min Qty: 1 0
  • 1 $17.1000
  • 3 $15.4000
  • 10 $13.5000
  • 47 $12.2000
$12.2000 / $17.1000 RFQ
ComSIT USA QUAD-CHANNEL, 2.5 KV ISOLATOR WITH INTEGRATED DC-TO-DC CONVERTER Interface Circuit, PDSO16 RoHS: Compliant Stock EU - 11
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # C1S103100545153
Chip1Stop Digital Isolator 4-CH 25Mbps 16-Pin SOIC W Tube RoHS: Compliant pbFree: Yes Container: Tube 22
  • 1 $9.5400
  • 5 $9.5100
  • 10 $9.3400
$9.3400 / $9.5400 Buy Now
Win Source Electronics Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W Tube / DGTL ISO 2.5KV GEN PURP 16SOIC 33333
  • 8 $7.0420
  • 18 $5.7780
  • 27 $5.5980
  • 37 $5.4170
  • 48 $5.2370
  • 64 $4.6950
$4.6950 / $7.0420 Buy Now

CAD Models for ADUM5402CRWZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADUM5402CRWZ by Analog Devices Inc

ADUM5402CRWZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Manufacturer Package Code
RW-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8543.70.99.60
Samacsys Manufacturer
Analog Devices
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. ADUM5402CRWZ
    Analog Devices Inc
    Quad-Channel, 2.5 kV Isolators with Integrated DC-to-DC Converter (2/2 channel directionality)
    VS

Related Parts for ADUM5402CRWZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUM5402CRWZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUM5402CRWZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADUM5402CRWZ would you like to use for your alert(s)?
  • Please alert me when ADUM5402CRWZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADUM5402CRWZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUM5402CRWZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADUM5402CRWZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUM5402CRWZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUM5402CRWZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: