-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel Isolators with Integrated DC-to-DC Converter (2:2 directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6059
|
Newark | Digital Isolator, 4Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic-Fp, No. Of Pins:28Pins, Data Rate:100Mbps, Input Level:Cmos, Output Level:Cmos Rohs Compliant: Yes |Analog Devices ADUM6422ABRNZ5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$8.8100 / $12.7700 | Buy Now |
DISTI #
505-ADUM6422ABRNZ5-ND
|
DigiKey | DGTL ISO 5KV 4CH GEN PRP 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7777 / $12.2800 | Buy Now |
DISTI #
584-ADUM6422ABRNZ5
|
Mouser Electronics | Switching Voltage Regulators Quad-Channel Isolators with Integrated DC-to-DC Converter (2:2 directionality) RoHS: Compliant | 107 |
|
$7.7600 / $12.2800 | Buy Now |
|
Analog Devices Inc | isoPower 5kV, LowEMI, 4ch data Min Qty: 1 Package Multiple: 46 | 1978 |
|
$5.7900 / $12.2800 | Buy Now |
DISTI #
4032225
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 4CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$8.1546 / $12.9005 | Buy Now |
DISTI #
4032225
|
Farnell | DIGITAL ISOLATOR, 4CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 15 |
|
$7.8141 / $12.3169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM6422ABRNZ5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM6422ABRNZ5
Analog Devices Inc
Quad-Channel Isolators with Integrated DC-to-DC Converter (2:2 directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RN-28-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Date Of Intro | 2019-12-16 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM6422ABRNZ5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM6422ABRNZ5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM6422ABRNZ5-RL | Quad-Channel Isolators with Integrated DC-to-DC Converter (2:2 directionality) | Analog Devices Inc | ADUM6422ABRNZ5 vs ADUM6422ABRNZ5-RL |