-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 kV RMS Quad-Channel Digital Isolator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM7441ARQZ | Analog Devices | 4 Channel Digital Isolator, 1k | |
ADUM7441ARQZ-RL7 | Analog Devices | 4 Channel Digital Isolator, 1k |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6077
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM7441ARQZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$3.7000 / $5.2300 | Buy Now |
DISTI #
505-ADUM7441ARQZ-ND
|
DigiKey | DGTL ISO 1000VRMS 4CH GP 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2489 In Stock |
|
$2.5145 / $6.6100 | Buy Now |
DISTI #
584-ADUM7441ARQZ
|
Mouser Electronics | Digital Isolators 4 Channel Digital Isolator, 1kV RoHS: Compliant | 2180 |
|
$2.6500 / $5.7100 | Buy Now |
|
Analog Devices Inc | 4 Channel Digital Isolator, 1k Package Multiple: 98 | 596 |
|
$2.5145 / $6.6100 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, CMOS, PDSO16 | 175 |
|
$5.2910 / $8.5800 | Buy Now |
|
Rochester Electronics | ADUM7441 - 1KV RMS Quad-Channel Digital Isolators RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$2.4800 / $2.9200 | Buy Now |
DISTI #
ADUM7441ARQZ
|
TME | IC: interface, digital isolator, 1Mbps, iCoupler®, 3÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$3.4300 / $4.9800 | RFQ |
DISTI #
C1S103101076854
|
Chip1Stop | Isolators RoHS: Compliant pbFree: Yes | 204 |
|
$2.9860 | Buy Now |
DISTI #
C1S103100417461
|
Chip1Stop | Digital Isolator CMOS 4-CH 1Mbps 16-Pin QSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 196 |
|
$2.6900 / $4.6600 | Buy Now |
|
Flip Electronics | Stock, ship today | 194 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM7441ARQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7441ARQZ
Analog Devices Inc
1 kV RMS Quad-Channel Digital Isolator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-137-AB, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for ADUM7441ARQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM7441ARQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7741FQDBQQ1 | Automotive, robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SSOP -40 to 125 | Texas Instruments | ADUM7441ARQZ vs ISO7741FQDBQQ1 |
ADUM141D0BRZ | Robust, Quad Channel Isolator W/ Input Disable & 1 Reverse Channel | Analog Devices Inc | ADUM7441ARQZ vs ADUM141D0BRZ |
ISO7741FQDWWQ1 | Automotive, robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM7441ARQZ vs ISO7741FQDWWQ1 |
ISO7741FDWR | Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ADUM7441ARQZ vs ISO7741FDWR |
ADUM1411BRWZ | Quad-Channel Digital Isolator | Analog Devices Inc | ADUM7441ARQZ vs ADUM1411BRWZ |
ADUM141D0BRWZ-RL | Robust, Quad Channel Isolator W/ Input Disable & 1 Reverse Channel | Analog Devices Inc | ADUM7441ARQZ vs ADUM141D0BRWZ-RL |
ISO7741FQDBQRQ1 | Automotive, robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SSOP -40 to 125 | Texas Instruments | ADUM7441ARQZ vs ISO7741FQDBQRQ1 |
ADUM1411BRWZ-RL | Quad-Channel Digital Isolator | Analog Devices Inc | ADUM7441ARQZ vs ADUM1411BRWZ-RL |
ISO7741QDWWRQ1 | Automotive, robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM7441ARQZ vs ISO7741QDWWRQ1 |
ISO7741QDWWQ1 | Automotive, robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM7441ARQZ vs ISO7741QDWWQ1 |