Part Details for ADV601LCJST by Analog Devices Inc
Overview of ADV601LCJST by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV601LCJST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 17 |
|
$35.7678 / $37.2000 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | CONSUMER CIRCUIT, CMOS, PQFP120 | 9 |
|
$51.0750 / $53.1180 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, CMOS, PQFP120 | 51 |
|
$49.1083 / $61.3854 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, CMOS, PQFP120 | 13 |
|
$38.7500 / $40.3000 | Buy Now |
|
Rochester Electronics | UltraVideo Codec ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3567 |
|
$54.4800 / $64.0900 | Buy Now |
Part Details for ADV601LCJST
ADV601LCJST CAD Models
ADV601LCJST Part Data Attributes
|
ADV601LCJST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV601LCJST
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQFP120, LQFP-120, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-120 | |
Pin Count | 120 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G120 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP120,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 270 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for ADV601LCJST
This table gives cross-reference parts and alternative options found for ADV601LCJST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV601LCJST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV601JS12 | Low Cost Multiformat Video Codec | Analog Devices Inc | ADV601LCJST vs ADV601JS12 |