Consumer Circuits
ADV601LCJSTZRL
Description: SPECIALTY CONSUMER CIRCUIT, PQFP120, LQFP-120

Overview of ADV601LCJSTZRL by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ADV601LCJSTZRL by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADV601LCJSTZRL by Rochester Electronics LLC

ADV601LCJSTZRL
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QFP
Package Description
LQFP-120
Pin Count
120
Reach Compliance Code
unknown
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-PQFP-G120
JESD-609 Code
e3
Length
14 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
120
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. ADV601LCJSTZRL
    Rochester Electronics LLC
    SPECIALTY CONSUMER CIRCUIT, PQFP120, LQFP-120
    VS

Related Parts for ADV601LCJSTZRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADV601LCJSTZRL by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADV601LCJSTZRL by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ADV601LCJSTZRL would you like to use for your alert(s)?
  • Please alert me when ADV601LCJSTZRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADV601LCJSTZRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADV601LCJSTZRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADV601LCJSTZRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADV601LCJSTZRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADV601LCJSTZRL by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: