-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
330MHz Triple 8-Bit High Speed Video DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADV7125JSTZ240-ND
|
DigiKey | IC DAC 8BIT A-OUT 48LQFP Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | 8-BitTRIPLE HS VIDEO DAC (50-3 Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.8700 / $25.8900 | Buy Now |
|
Quest Components | IC,DAC,VIDEO,3-CH,240MHZ,48LQFP,ROHS COMPLIANT,LEAD FREE | 90 |
|
$7.6320 / $12.7200 | Buy Now |
|
Rochester Electronics | ADV7125 - CMOS, 330 MHz Triple 8-Bit High Speed Video DAC RoHS: Compliant Status: Active Min Qty: 1 | 5074 |
|
$8.4800 / $9.9800 | Buy Now |
|
Ameya Holding Limited | ADV7125JSTZ240, 8 位 240Msps 视频数模转换器, 3通道, ±5%FSR, 并行接口, 48针 LQFP封装 | 1055 |
|
RFQ | |
|
Win Source Electronics | IC DAC VIDEO 3-CH 240MHZ 48LQFP | 11100 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7125JSTZ240
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7125JSTZ240
Analog Devices Inc
330MHz Triple 8-Bit High Speed Video DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.4 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |