-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
330MHz Triple 8-Bit High Speed Video DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADV7125KSTZ140-ND
|
DigiKey | IC DAC 8BIT A-OUT 48LQFP Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | 8-BitTRIPLE HS VIDEO DAC (50-3 Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.6000 / $13.5700 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQFP48 | 64 |
|
$22.0660 / $25.9600 | Buy Now |
DISTI #
ADV7125KSTZ140
|
TME | IC: D/A converter, 8bit, 330Msps, Ch: 3, 3/3.6/5V, LQFP48, -40÷85°C Min Qty: 1 | 0 |
|
$12.2000 / $15.4000 | RFQ |
|
ComSIT USA | CMOS, 330 MHZ TRIPLE 8-BIT HIGH SPEED VIDEO DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQFP48 RoHS: Compliant | Europe - 3750 |
|
RFQ | |
DISTI #
SMC-ADV7125KSTZ140
|
Sensible Micro Corporation | Ic, Triple Video Dac, 8Bit, 140Mhz, 7V RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1035+ Container: Tape & Reel | 261 |
|
$16.1239 / $17.3505 | RFQ |
|
Chip 1 Exchange | INSTOCK | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7125KSTZ140
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7125KSTZ140
Analog Devices Inc
330MHz Triple 8-Bit High Speed Video DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.4 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 72 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADV7125KSTZ140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7125KSTZ140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7125KST140 | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQFP48, 1.40 MM, PLASTIC, MS-026BBC, LQFP-48, Digital to Analog Converter | Analog Devices Inc | ADV7125KSTZ140 vs ADV7125KST140 |