Part Details for ADV7280AWBCPZ-M by Analog Devices Inc
Overview of ADV7280AWBCPZ-M by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV7280AWBCPZ-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9073
|
Newark | Video Decoder, 10Bit, 172Msps, Lfcsp-Ep, Ic Type:-, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:-Rohs Compliant: Yes |Analog Devices ADV7280AWBCPZ-M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$11.3000 / $16.3700 | Buy Now |
DISTI #
505-ADV7280AWBCPZ-M-ND
|
DigiKey | 10-BIT SD VIDEO DECODER Min Qty: 1 Lead time: 10 Weeks Container: Tray |
146 In Stock |
|
$9.9673 / $15.7400 | Buy Now |
DISTI #
584-ADV7280AWBCPZ-M
|
Mouser Electronics | Video ICs 10-Bit, 4 Oversampled SDTV Video Decoder with Deinterlacer RoHS: Compliant | 938 |
|
$9.2700 / $15.7400 | Buy Now |
|
Analog Devices Inc | 10-bit SD Video Decoder Min Qty: 1 Package Multiple: 1 | 8932 |
|
$5.7800 / $15.7400 | Buy Now |
DISTI #
4023762
|
element14 Asia-Pacific | VIDEO DECODER, 10BIT, 172MSPS, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Each | 34 |
|
$10.1251 / $16.5396 | Buy Now |
DISTI #
4023762
|
Farnell | VIDEO DECODER, 10BIT, 172MSPS, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 34 |
|
$10.6129 / $15.4528 | Buy Now |
Part Details for ADV7280AWBCPZ-M
ADV7280AWBCPZ-M CAD Models
ADV7280AWBCPZ-M Part Data Attributes
|
ADV7280AWBCPZ-M
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7280AWBCPZ-M
Analog Devices Inc
10-Bit, 4x Oversampled SDTV Video Decoder with Deinterlacer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |