-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Chip Scale 10-Bit SD/HD Video Encoder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E54:1762_00006280
|
Arrow Electronics | Video Encoder 3 DAC 10bit 32-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2402 | Europe - 2084 |
|
$8.1168 / $12.4550 | Buy Now |
DISTI #
505-ADV7391BCPZ-ND
|
DigiKey | IC ENCODER VIDEO W/DAC 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1243 In Stock |
|
$7.9120 / $12.4900 | Buy Now |
DISTI #
77837997
|
Verical | Video Encoder 3 DAC 10bit 32-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 2084 |
|
$8.1168 / $12.4550 | Buy Now |
DISTI #
60AK6115
|
Newark | Video Encoder, 10Bit, Lfcsp-Ep, Ic Type:-, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Qualification:- Rohs Compliant: Yes |Analog Devices ADV7391BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.4700 / $11.8000 | Buy Now |
DISTI #
584-ADV7391BCPZ
|
Mouser Electronics | Video ICs Low Power, Chip Scale 10-Bit SD/HD Video Encoder RoHS: Compliant | 3505 |
|
$7.9100 / $12.4800 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | COLOR SIGNAL ENCODER, QCC32 | 4 |
|
$10.9395 / $14.9175 | Buy Now |
|
Quest Components | COLOR SIGNAL ENCODER, QCC32 | 16 |
|
$18.5000 / $22.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7391BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7391BCPZ
Analog Devices Inc
Low Power, Chip Scale 10-Bit SD/HD Video Encoder
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFSCP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | RGB; R-Y; B-Y; Y | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Video Standard | PAL; NTSC | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADV7391BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7391BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7391BCPZ-REEL | Low Power, Chip Scale 10-Bit SD/HD Video Encoder | Analog Devices Inc | ADV7391BCPZ vs ADV7391BCPZ-REEL |