Part Details for ADV7391WBCPZ-RL by Analog Devices Inc
Overview of ADV7391WBCPZ-RL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV7391WBCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_16324088
|
Arrow Electronics | Video Encoder 3 DAC 10bit Automotive AEC-Q100 32-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1749 Container: Cut Strips | Americas - 57 |
|
$13.4800 / $16.1400 | Buy Now |
DISTI #
505-ADV7391WBCPZ-RLCT-ND
|
DigiKey | IC VIDEO ENCODER SD/HD 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3304 In Stock |
|
$12.5500 / $13.7600 | Buy Now |
DISTI #
26733427
|
Verical | Video Encoder 3 DAC 10bit Automotive AEC-Q100 32-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 1749 | Americas - 57 |
|
$13.4800 / $16.1400 | Buy Now |
DISTI #
60AK6118
|
Newark | Video Encoder, 10Bit, Lfcsp-Ep, Ic Type:-, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Qualification:Aec-Q100 Rohs Compliant: Yes |Analog Devices ADV7391WBCPZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
584-ADV7391WBCPZ-RL
|
Mouser Electronics | Video ICs Low Power, Chip Scale 10-Bit SD/HD Video Encoder RoHS: Compliant | 0 |
|
$12.5500 | Order Now |
DISTI #
4023724
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$11.6601 / $21.0681 | Buy Now |
DISTI #
4023724RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$11.6601 / $19.3643 | Buy Now |
DISTI #
4023724
|
Farnell | VIDEO ENCODER, 10BIT, LFCSP-EP RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$13.3164 | Buy Now |
DISTI #
4023724RL
|
Farnell | VIDEO ENCODER, 10BIT, LFCSP-EP RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$13.3164 | Buy Now |
|
Win Source Electronics | IC VIDEO ENCODER SD/HD 32LFCSP | 29655 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for ADV7391WBCPZ-RL
ADV7391WBCPZ-RL CAD Models
ADV7391WBCPZ-RL Part Data Attributes
|
ADV7391WBCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7391WBCPZ-RL
Analog Devices Inc
Low Power, Chip Scale 10-Bit SD/HD Video Encoder
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |