-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
165 MHz High Performance HDMI Transmitter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PQFP64 | 103 |
|
$19.2000 / $24.0000 | Buy Now |
DISTI #
ADV7513BSWZ
|
Richardson RFPD | INTERFACE - AUDIO/VIDEO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | LQFP-64(10x10) Video Interface ICs ROHS | 7800 |
|
$2.2782 / $3.7112 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 7392 |
|
$3.6682 / $4.2684 | Buy Now |
|
LCSC | LQFP-64(10x10) Video Interface ICs ROHS | 106 |
|
$2.2550 / $3.7869 | Buy Now |
|
Sense Electronic Company Limited | LQFP64 | 4000 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 60 |
|
RFQ | |
|
Win Source Electronics | IC TX HDMI 165MHZ 64LQFP | 108108 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7513BSWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7513BSWZ
Analog Devices Inc
165 MHz High Performance HDMI Transmitter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-026BCD-HD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SW-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 3.3V | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADV7513BSWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7513BSWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9889BBBCZ-80 | High Performance HDMI®/DVI Transmitter | Analog Devices Inc | ADV7513BSWZ vs AD9889BBBCZ-80 |
ADV7520BCPZ-80 | Low Power HDMI®/DVI Transmitter with Consumer Electronic Control (CEC) | Analog Devices Inc | ADV7513BSWZ vs ADV7520BCPZ-80 |
AD9889ABBCZRL-80 | High Performance HDMI/DVI Transmitter | Analog Devices Inc | ADV7513BSWZ vs AD9889ABBCZRL-80 |
AD9889BBBCZ-165 | IC SPECIALTY CONSUMER CIRCUIT, PBGA76, 6 X 6 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MO-225, CSPBGA-76, Consumer IC:Other | Analog Devices Inc | ADV7513BSWZ vs AD9889BBBCZ-165 |
AD9889ABBCZ-80 | High Performance HDMI/DVI Transmitter | Analog Devices Inc | ADV7513BSWZ vs AD9889ABBCZ-80 |