Part Details for ADV7611BSWZ-P-RL by Analog Devices Inc
Results Overview of ADV7611BSWZ-P-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADV7611BSWZ-P-RL Information
ADV7611BSWZ-P-RL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADV7611BSWZ-P-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
|
Chip Stock | ReceiversLQFP-64(10x10)VideoInterfaceICsROHS | 89990 |
|
RFQ | |
|
|
Win Source Electronics | Low Power 165 MHz HDMI Receiver | 6370 |
|
$3.0858 / $3.9857 | Buy Now |
US Tariff Estimator: ADV7611BSWZ-P-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADV7611BSWZ-P-RL
ADV7611BSWZ-P-RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADV7611BSWZ-P-RL Part Data Attributes
|
|
ADV7611BSWZ-P-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7611BSWZ-P-RL
Analog Devices Inc
Low Power 165 MHz HDMI Receiver
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | QFP | |
| Package Description | HLFQFP, | |
| Pin Count | 64 | |
| Manufacturer Package Code | SW-64-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Input Characteristics | STANDARD | |
| Interface IC Type | LINE RECEIVER | |
| Interface Standard | GENERAL PURPOSE | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HLFQFP | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.6 mm | |
| Supply Voltage-Max | 1.89 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 mm |
Alternate Parts for ADV7611BSWZ-P-RL
This table gives cross-reference parts and alternative options found for ADV7611BSWZ-P-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7611BSWZ-P-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADV7611BSWZ-P | Analog Devices Inc | Check for Price | Low Power 165 MHz HDMI Receiver | ADV7611BSWZ-P-RL vs ADV7611BSWZ-P |
ADV7611BSWZ-P-RL Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the ADV7611BSWZ-P-RL can be found in the 'PCB Layout Recommendations' section of the datasheet. Additionally, Analog Devices provides a reference design and layout files on their website.
-
The ADV7611BSWZ-P-RL can be configured for a specific video input format using the I2C interface. The device has a set of registers that control the video input format, such as the input standard, color space, and sync type. Refer to the 'Register Map' section of the datasheet for more information.
-
The maximum cable length supported by the ADV7611BSWZ-P-RL depends on the video input format and the quality of the cable. As a general guideline, the device can support cable lengths of up to 10 meters for HDMI 1.4 and up to 5 meters for HDMI 2.0. However, it's recommended to use high-quality cables and follow proper cable termination and routing practices to ensure reliable operation.
-
To troubleshoot issues with the ADV7611BSWZ-P-RL, start by checking the device's power supply, clock, and reset signals. Verify that the device is properly configured and that the I2C interface is functioning correctly. Use a logic analyzer or oscilloscope to capture and analyze the video and audio signals. Refer to the 'Troubleshooting' section of the datasheet for more information.
-
The ADV7611BSWZ-P-RL is not compatible with HDMI 2.1. It supports up to HDMI 2.0 and does not have the necessary bandwidth to support the higher speeds required by HDMI 2.1. For HDMI 2.1 support, consider using a newer device such as the ADV7625.