Part Details for ADW71205YSTZ by Analog Devices Inc
Results Overview of ADW71205YSTZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADW71205YSTZ Information
ADW71205YSTZ by Analog Devices Inc is a Position Converter.
Position Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADW71205YSTZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6126
|
Newark | Adc, 12Bit, Lqfp-44, -40 To 125Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:3 Wire, Parallel, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, No. Of Pins:44Pins Rohs Compliant: Yes |Analog Devices ADW71205YSTZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$29.1000 / $36.4600 | Buy Now |
|
|
Analog Devices Inc | 12-bit, 1000RPS Resolver-Digit Package Multiple: 1 | 5 |
|
$20.0000 / $36.8600 | Buy Now |
|
|
Rochester Electronics | ADW7120 - 12-Bit RDC with Reference Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 3552 |
|
$21.0600 / $26.3200 | Buy Now |
US Tariff Estimator: ADW71205YSTZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADW71205YSTZ
ADW71205YSTZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADW71205YSTZ Part Data Attributes
|
|
ADW71205YSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADW71205YSTZ
Analog Devices Inc
12-Bit R/D Converter with Reference Oscillator
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | QFP | |
| Package Description | , | |
| Pin Count | 44 | |
| Manufacturer Package Code | ST-44-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog Input Voltage-Max | 2.3 V | |
| Angular Accuracy-Max | 2 arc min | |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | AEC-Q100 | |
| Signal/Output Frequency | 1000 Hz | |
| Supply Voltage-Nom | 15 V | |
| Terminal Finish | Matte Tin (Sn) | |
| Tracking Rate-Max | 18 rps |
ADW71205YSTZ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital sections separate, and use a star-grounding configuration to minimize noise and interference.
-
Calibrate the device using the on-chip calibration registers. Ensure the device is in a thermally stable environment, and use a thermocouple or other temperature reference for accurate measurement. Avoid self-heating effects by minimizing power consumption and using a heat sink if necessary.
-
The maximum allowed voltage on the analog input pins is VDD + 0.3V. Exceeding this voltage may damage the device. Use voltage limiting resistors or clamping diodes to protect the inputs if the signal voltage exceeds this limit.
-
Use a low-pass filter or a ferrite bead on the power supply lines to reduce high-frequency noise. Keep the analog and digital sections separate, and use shielding or a metal can to reduce electromagnetic interference. Avoid running digital signals near analog signals.
-
Power up the device in the following sequence: VDD, AVDD, and then DVDD. Ensure that the power supplies are stable and within the recommended voltage range before applying the clock signal.