Part Details for ADXL1002BCPZ-RL by Analog Devices Inc
Overview of ADXL1002BCPZ-RL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for ADXL1002BCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-ADXL1002BCPZ-RL-ND
|
DigiKey | ACCELEROMETER 50G ANALOG 32LFCSP Min Qty: 10 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$52.4000 | Buy Now |
DISTI #
ADXL1002BCPZ-RL-ND
|
DigiKey | ACCELEROMETER 50G ANALOG 32LFCSP Min Qty: 10 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$49.6163 | Buy Now |
DISTI #
584-ADXL1002BCPZ-RL
|
Mouser Electronics | Accelerometers Low Noise, High Frequency +/-50g MEMS Accelerometer RoHS: Compliant | 0 |
|
$49.6100 | Order Now |
|
Analog Devices Inc | Low Noise 21kHz 50g 1-axis acc Min Qty: 4000 Package Multiple: 4000 | 4000 |
|
$35.5500 / $75.4200 | Buy Now |
|
Flip Electronics | Stock, ship today | 4000 |
|
$39.3000 | RFQ |
Part Details for ADXL1002BCPZ-RL
ADXL1002BCPZ-RL CAD Models
ADXL1002BCPZ-RL Part Data Attributes
|
ADXL1002BCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL1002BCPZ-RL
Analog Devices Inc
Low Noise, High Frequency +/-50g MEMS Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.85 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for ADXL1002BCPZ-RL
This table gives cross-reference parts and alternative options found for ADXL1002BCPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXL1002BCPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADXL1002BCPZ | Low Noise, High Frequency +/-50g MEMS Accelerometer | Analog Devices Inc | ADXL1002BCPZ-RL vs ADXL1002BCPZ |
ADXL1002BCPZ-RL7 | Low Noise, High Frequency +/-50g MEMS Accelerometer | Analog Devices Inc | ADXL1002BCPZ-RL vs ADXL1002BCPZ-RL7 |