Part Details for ADXL1002BCPZ-RL7 by Analog Devices Inc
Overview of ADXL1002BCPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for ADXL1002BCPZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9084
|
Newark | Mems Accelerometer, Analogue, X Axis, Mems Sensor Output:Analogue, Measurement Axis:X, Acceleration Range:± 50G, Supply Voltage Min:3.3V, Supply Voltage Max:5.25V, Sensor Case Style:Lfcsp-Ep, No. Of Pins:32Pins, Sensitivity Min:- Rohs Compliant: Yes |Analog Devices ADXL1002BCPZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$56.8000 / $78.4300 | Buy Now |
DISTI #
505-ADXL1002BCPZ-RL7CT-ND
|
DigiKey | ACCELEROMETER 50G ANALOG 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3069 In Stock |
|
$50.6086 / $75.4200 | Buy Now |
DISTI #
584-ADXL1002BCPZ-RL7
|
Mouser Electronics | Accelerometers Low Noise, High Frequency +/-50g MEMS Accelerometer RoHS: Compliant | 1347 |
|
$50.6000 / $75.4100 | Buy Now |
|
Analog Devices Inc | Low Noise 21kHz 50g 1-axis acc Min Qty: 1 Package Multiple: 1000 | 614 |
|
$50.6086 / $75.4200 | Buy Now |
|
Ameya Holding Limited | 2000 |
|
RFQ | ||
DISTI #
ADXL1002BCPZRL7
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 1000 | 0 |
|
$51.3900 | Buy Now |
DISTI #
4030071RL
|
element14 Asia-Pacific | MEMS ACCELEROMETER, ANALOGUE, X AXIS RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$53.4709 / $67.1046 | Buy Now |
DISTI #
4030071
|
element14 Asia-Pacific | MEMS ACCELEROMETER, ANALOGUE, X AXIS RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$53.4709 / $79.6890 | Buy Now |
DISTI #
4030071
|
Farnell | MEMS ACCELEROMETER, ANALOGUE, X AXIS RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$51.2965 / $75.6960 | Buy Now |
DISTI #
4030071RL
|
Farnell | MEMS ACCELEROMETER, ANALOGUE, X AXIS RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$51.2965 / $63.7473 | Buy Now |
Part Details for ADXL1002BCPZ-RL7
ADXL1002BCPZ-RL7 CAD Models
ADXL1002BCPZ-RL7 Part Data Attributes:
|
ADXL1002BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL1002BCPZ-RL7
Analog Devices Inc
Low Noise, High Frequency +/-50g MEMS Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.85 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for ADXL1002BCPZ-RL7
This table gives cross-reference parts and alternative options found for ADXL1002BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXL1002BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADXL1002BCPZ-RL | Low Noise, High Frequency +/-50g MEMS Accelerometer | Analog Devices Inc | ADXL1002BCPZ-RL7 vs ADXL1002BCPZ-RL |