-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision ±1.7 g or ±18 g Single-Axis iMEMS® Accelerometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9088
|
Newark | Mems Accelerometer, X, Analogue, Lcc, Mems Sensor Output:Analogue, Measurement Axis:X, Acceleration Range:± 1.7G, Supply Voltage Min:3V, Supply Voltage Max:6V, Sensor Case Style:Lcc, No. Of Pins:8Pins, Sensitivity Typ:1000Mv/G Rohs Compliant: Yes |Analog Devices ADXL103CE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$31.0300 / $43.8800 | Buy Now |
DISTI #
ADXL103CE-ND
|
DigiKey | ACCELEROMETER 1.7G ANALOG 8LCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
489 In Stock |
|
$30.1485 / $42.2100 | Buy Now |
DISTI #
584-ADXL103CE
|
Mouser Electronics | Accelerometers Precision 1.7 g or 18 g Single-Axis iMEMS Accelerometer RoHS: Compliant | 1939 |
|
$29.8400 / $42.1900 | Buy Now |
|
Analog Devices Inc | Precision single axis low g XL Min Qty: 1 Package Multiple: 1 | 2799 |
|
$15.8100 / $30.6200 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PRECISION +/-1.7 G SINGLE AXIS ACCELEROMETER, CQCC8 | 4 |
|
$18.9670 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PRECISION +/-1.7 G SINGLE AXIS ACCELEROMETER, CQCC8 | 2 |
|
$39.9600 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PRECISION +/-1.7 G SINGLE AXIS ACCELEROMETER, CQCC8 | 1 |
|
$12.8482 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 1 |
|
$68.3514 | Buy Now |
DISTI #
4030076
|
element14 Asia-Pacific | MEMS ACCELEROMETER, X, ANALOGUE, LCC RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$30.7502 / $44.3607 | Buy Now |
DISTI #
4030076
|
Farnell | MEMS ACCELEROMETER, X, ANALOGUE, LCC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 25 |
|
$29.0234 / $41.4531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL103CE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL103CE
Analog Devices Inc
Precision ±1.7 g or ±18 g Single-Axis iMEMS® Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | LCC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | E-8-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CQCC-N8 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC8,.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.21 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADXL103CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXL103CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADXL103WCEZB-REEL | SPECIALTY ANALOG CIRCUIT, CQCC8, 5 X 5 MM, 2 MM HEIGHT, ROHS COMPLIANT, CERAMIC, LCC-8 | Analog Devices Inc | ADXL103CE vs ADXL103WCEZB-REEL |
ADXL103WCEZB | IC SPECIALTY ANALOG CIRCUIT, CQCC8, 5 X 5 MM, 2 MM HEIGHT, ROHS COMPLIANT, CERAMIC, LCC-8, Analog IC:Other | Analog Devices Inc | ADXL103CE vs ADXL103WCEZB |
ADXL103CE-REEL | Precision ±1.7 g or ±18 g Single-Axis iMEMS® Accelerometer | Analog Devices Inc | ADXL103CE vs ADXL103CE-REEL |