Part Details for ADXL103WCEZB-REEL by Analog Devices Inc
Overview of ADXL103WCEZB-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADXL103WCEZB-REEL
ADXL103WCEZB-REEL CAD Models
ADXL103WCEZB-REEL Part Data Attributes
|
ADXL103WCEZB-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL103WCEZB-REEL
Analog Devices Inc
SPECIALTY ANALOG CIRCUIT, CQCC8, 5 X 5 MM, 2 MM HEIGHT, ROHS COMPLIANT, CERAMIC, LCC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | 5 X 5 MM, 2 MM HEIGHT, ROHS COMPLIANT, CERAMIC, LCC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CQCC-N8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC8,.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.38 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for ADXL103WCEZB-REEL
This table gives cross-reference parts and alternative options found for ADXL103WCEZB-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXL103WCEZB-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADXL103CE-REEL | Precision ±1.7 g or ±18 g Single-Axis iMEMS® Accelerometer | Analog Devices Inc | ADXL103WCEZB-REEL vs ADXL103CE-REEL |