Part Details for ADXL322JCP by Analog Devices Inc
Overview of ADXL322JCP by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADXL322JCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | IC,SMALL AND THIN +/-2G ACCELEROMETER, PBCC16 | 64 |
|
$9.6000 / $16.0000 | Buy Now |
|
Quest Components | IC,SMALL AND THIN +/-2G ACCELEROMETER, PBCC16 | 6 |
|
$16.0000 / $18.0000 | Buy Now |
|
ComSIT USA | SMALL AND THIN +/-2G ACCELEROMETER Analog Circuit, 1 Func, PBCC16 RoHS: Compliant | Europe - 126 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN | 511 |
|
RFQ |
Part Details for ADXL322JCP
ADXL322JCP CAD Models
ADXL322JCP Part Data Attributes:
|
ADXL322JCP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL322JCP
Analog Devices Inc
Small and Thin ± 2g Accelerometer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BCC | |
Package Description | HBCC, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-5A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBCC-B16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBCC | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | BUTT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |