Part Details for ADXL345BCCZ-RL7 by Analog Devices Inc
Overview of ADXL345BCCZ-RL7 by Analog Devices Inc
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADXL345BCCZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6150
|
Newark | Accelerometer, Digital, X/Y/Z Axis, 16G, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 4G, ± 8G, ± 16G, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices ADXL345BCCZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2309 |
|
$4.7200 / $8.3000 | Buy Now |
DISTI #
505-ADXL345BCCZ-RL7CT-ND
|
DigiKey | ACCEL 2-16G I2C/SPI 14LGA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15862 In Stock |
|
$4.4965 / $8.0300 | Buy Now |
DISTI #
584-ADXL345BCCZ-R7
|
Mouser Electronics | Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer RoHS: Compliant | 46093 |
|
$4.2100 / $7.9600 | Buy Now |
DISTI #
V72:2272_06224533
|
Arrow Electronics | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2149 Container: Cut Strips | Americas - 344 |
|
$4.2680 / $7.8760 | Buy Now |
|
Analog Devices Inc | Digital Output Three-Axis XL 1 Min Qty: 1 Package Multiple: 1500 | 3173 |
|
$2.9600 / $8.0300 | Buy Now |
DISTI #
67511450
|
Verical | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA T/R Min Qty: 2 Package Multiple: 1 Date Code: 2149 | Americas - 344 |
|
$4.2680 / $7.8760 | Buy Now |
|
Bristol Electronics | 438 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 146 |
|
$3.1544 / $7.2800 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PBGA14 | 280 |
|
$3.4225 / $5.5500 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PBGA14 | 20 |
|
$6.3150 / $9.4725 | Buy Now |