If you like Findchips… You will love Findchips PRO. Try it Now.

ADXL345BCCZ

3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer

Manufacturer Analog Devices Inc
Price Range $7.2880 / $10.7520

Part Details

CAD Models Information

  • Part Symbol
  • Footprint

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
ADXL345BCCZ-RL7 Signal Circuits 3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer Analog Devices Inc ADXL345BCCZ vs ADXL345BCCZ-RL7
ADXL345BCCZ-RL Signal Circuits 3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer Analog Devices Inc ADXL345BCCZ vs ADXL345BCCZ-RL
Part Number Description Manufacturer Compare
ADXL345BCCZ-RL Signal Circuits 3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer Analog Devices Inc ADXL345BCCZ vs ADXL345BCCZ-RL
ADXL345BCCZ-RL7 Signal Circuits 3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer Analog Devices Inc ADXL345BCCZ vs ADXL345BCCZ-RL7

Global Popularity

Popularity in Signal Circuits

Popularity in Other Analog ICs

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States
    95
  • 3. Tunisia
    89
  • 4. Nepal
    84
  • 5. Pakistan
    84
  • 6. France
    82
  • 7. Germany
    79
  • 8. Taiwan
    77
  • 9. Russia
    76
  • 10. Ireland
    75

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. RS Components $7.2880 Buy Now
  • 2. Newark element14 $7.3200 Buy Now
  • 3. element14 Asia-Pacific $8.0556 Buy Now
  • 4. Farnell element14 $8.6891 Buy Now
  • 1. Bristol Electronics $8.8256 Buy Now
  • 2. Bristol Electronics $10.7520 Buy Now

Datasheets & Reference Designs

Frequently Asked Questions (FAQ)

  • Q: Where can I find a Sparkfun ADXL345 hookup guide?

    A: This hookup guide will explore the various functions of the ADXL345 utilizing the SparkFun ADXL345 Arduino Library and example code. First, let’s get some background on this small yet powerful accelerometer. more

  • Q: Where can I find a tutorial on interfacing the ADXL345 with Arduino?

    A: In this tutorial the interfacing of the ADXL345 sensor module with arduino nano has been illustrated. To read the acceleration values, we have used arduino with an I2c adapter.This I2C adapter makes the connection to the sensor module easy and more reliable. more

  • Q: Where can I find specifications on the ADXL345 accelerometer?

    A: The ADXL345 is a small, thin, low power, 3-axis accelerometer with high resolution (13-bit) measurement at up to ±16g. Digital output data is formatted as 16-bit twos complement and is accessible through either a SPI (3- or 4-wire) or I2C digital interface. more

  • Q: Where can I find information on the Adafruit ADXL345 Digital Accelerometer?

    A: The ADXL345 is a low-power, 3-axis MEMS accelerometer modules with both I2C and SPI interfaces. The Adafruit Breakout boards for these modules feature on-board 3.3v voltage regulation and level shifting which makes them simple to interface with 5v microcontrollers such as the Arduino. more

  • Q: What is the proper library for ADXL345 with Arduino?

    A: Using this Arduino Library, you have the option of using either SPI or I2C to communicate with the ADXL345. more

  • Q: How do I connect an ADXL345 to a Raspberry Pi?

    A: I have found that there is not much out there to actually find out how to use the ADXL345 on the web, but first, what is an ADXL345, well it is a 3-axis accelerometer with high resolution (13-bit) measurement at up to ±16 g. more

  • Q: Where can I find details about the ADXL345 triple axis accelerometer?

    A: Filling out our accelerometer offerings, we now have the really lovely digital ADXL345 from Analog Devices, a triple-axis accelerometer with digital I2C and SPI interface breakout. We added an on-board 3.3V regulator and logic-level shifting circuitry, making it a perfect choice for interfacing with any 3V or 5V microcontroller such as the Arduino. more

  • Q: How can I perform an ADXL345 calibration?

    A: An accurate calibration method is to use two points per axis. In our case we have a three-axis design, therefore, we are interested in six points. In the datasheet and in the example sketch, you’ll notice references to the g range with accepted values of 2g, 4g, 8g or 16g. 1g is equivalent to the force of gravity acting on a stationary object resting on Earth’s surface. Acceleration relative to gravity can be measured in units of gravitational force. more

  • Q: How do I connect an ADXL345 with an ESP8266 module?

    A: The ADXL345 is a small, thin, low power, 3-axis accelerometer with high resolution (13-bit) measurement at up to ±16g. Digital output data is formatted as 16-bit twos complement and is accessible through either a SPI (3- or 4-wire) or I2C digital interface.The ADXL345 is well suited for mobile device applications. It measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (4 mg/LSB) enables measurement of inclination changes less than 1.0°. more

  • Q: Where can I find an ADXL345 SPI tutorial?

    A: Attached are the ADXL345 3 wire and 4 wire SPI example code. It is verified on EVAL-ADXL345Z-M, the processor is ADUC7026, the development tool is KEIL C. I used GPIO to simulate the 3-Wire and 4-Wire SPI Interface of ADXL345, so it can be repotted easily with other processors. more

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →