-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9099
|
Newark | Mems Accelerometer, Analogue, X/Y/Z Axis, Mems Sensor Output:Analogue, Measurement Axis:X, Y, Z, Acceleration Range:± 10G, ± 40G, Supply Voltage Min:2.25V, Supply Voltage Max:3.6V, Sensor Case Style:Lcc, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices ADXL356CEZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$61.0200 / $62.1700 | Buy Now |
DISTI #
505-ADXL356CEZ-ND
|
DigiKey | ACCEL 10-40G ANALOG 14CLCC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
305 In Stock |
|
$58.3604 / $76.4700 | Buy Now |
DISTI #
584-ADXL356CEZ
|
Mouser Electronics | Accelerometers Tri-Axis Analog Accel +/-10g/+/-40g RoHS: Compliant | 280 |
|
$58.6700 / $59.7800 | Buy Now |
|
Analog Devices Inc | Tri-Axis Analog Accel ±10g/±40 Min Qty: 1 Package Multiple: 1 | 61 |
|
$36.8300 / $76.4700 | Buy Now |
DISTI #
77590852
|
Verical | Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometer Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 4 |
|
$54.5000 / $56.5900 | Buy Now |
DISTI #
ADXL356CEZ
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 12 | 0 |
|
$52.1100 / $58.0700 | Buy Now |
DISTI #
C1S103101346124
|
Chip1Stop | Tri-Axis Analog Accel ±10g/±40g RoHS: Compliant Container: Tray | 1 |
|
$50.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL356CEZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL356CEZ
Analog Devices Inc
Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | E-14-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Date Of Intro | 2017-02-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CQCC-N14 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm |