-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, 3-Axis, ±2 g/±4 g/±8 g Digital Output MEMS Accelerometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6155
|
Newark | Mems Accelerometer, Digital, X/Y/Z Axis, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 4G, ± 8G, Supply Voltage Min:1.6V, Supply Voltage Max:3.5V, Sensor Case Style:Lga, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices ADXL362BCCZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1226 |
|
$5.5000 / $8.3900 | Buy Now |
DISTI #
505-ADXL362BCCZ-RL7CT-ND
|
DigiKey | ACCELEROMETER 2-8G SPI 16LGA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9458 In Stock |
|
$5.1045 / $9.1200 | Buy Now |
DISTI #
584-ADXL362BCCZ-R7
|
Mouser Electronics | Accelerometers Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer RoHS: Compliant | 46346 |
|
$5.0100 / $8.4500 | Buy Now |
|
Analog Devices Inc | Nanopower Three-Axis, 2g/4g/8g Min Qty: 1 Package Multiple: 1500 | 2224 |
|
$3.4200 / $9.1200 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PBGA16 | 1200 |
|
$5.3550 / $10.7100 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PBGA16 | 1112 |
|
$7.0830 / $14.1660 | Buy Now |
|
Ameya Holding Limited | IC ACCEL DIG LO PWR 3AX 16LGA | 1892 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-ADXL362BCCZ-RL7
|
Sensible Micro Corporation | Ic Accel Dig Lo Pwr 3Ax 16Lga RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1708 Container: Tape & Reel | 1311 |
|
$1.0689 / $1.1502 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL362BCCZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL362BCCZ-RL7
Analog Devices Inc
Micropower, 3-Axis, ±2 g/±4 g/±8 g Digital Output MEMS Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA | |
Package Description | LGA-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CC-16-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B16 | |
JESD-609 Code | e4 | |
Length | 3.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFLGA | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.14 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |